onsemi FSBB30CH60CT, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 600 V 30A 27-Pin, PDIP
- RS Stock No.:
- 124-1423
- Mfr. Part No.:
- FSBB30CH60CT
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1423
- Mfr. Part No.:
- FSBB30CH60CT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, BLDC Motor, PMSM Motor | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 27 | |
| Maximum Operating Supply Voltage | 450 V | |
| Maximum Isolation Rating | 2500Vrms | |
| Series | Motion SPM 3 Series | |
| Length | 44.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 27mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Height | 5.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, BLDC Motor, PMSM Motor | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 27 | ||
Maximum Operating Supply Voltage 450 V | ||
Maximum Isolation Rating 2500Vrms | ||
Series Motion SPM 3 Series | ||
Length 44.2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 27mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Height 5.7mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi FSBB30CH60CT BLDC Motor 600 V 30A 27-Pin, PDIP
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi NFAM5065L4BT DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
- onsemi DC Motor Intelligent Power Module DIP
- onsemi NFAM5065L4B DC Motor Intelligent Power Module DIP
- onsemi NFAM3065L4B DC Motor Intelligent Power Module DIP
