MPS MP6543HGL-B-P, Brushless DC Motor Motor Driver IC 28-Pin, TSSOP-28 EP
- RS Stock No.:
- 337-295
- Mfr. Part No.:
- MP6543HGL-B-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $12.50
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $6.20 | $12.40 | - |
| 20 - 198 | $5.575 | $11.15 | $12.50 |
| 200 + | $5.14 | $10.28 | $212.00 |
*price indicative
- RS Stock No.:
- 337-295
- Mfr. Part No.:
- MP6543HGL-B-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Package Type | TSSOP-28 EP | |
| Pin Count | 28 | |
| Output Current | 100mA | |
| Maximum Supply Voltage | 22V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Package Type TSSOP-28 EP | ||
Pin Count 28 | ||
Output Current 100mA | ||
Maximum Supply Voltage 22V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Three phase brushless DC motor drivers. They integrate three half bridges, consisting of six N channel power MOSFETs, as well as pre drivers, gate drive power supplies, and current sense amplifiers. It has enable (EN) and PWM inputs for each half bridge.
Three integrated half bridge drivers
2A continuous output current
Integrated bidirectional current sense amplifier
