MPS MP6531AGF-P, Brushless DC Motor Gate Driver Module 28-Pin, TSSOP-28 EP
- RS Stock No.:
- 337-288
- Mfr. Part No.:
- MP6531AGF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,542.00
(exc. GST)
$2,796.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $5.084 | $2,542.00 |
*price indicative
- RS Stock No.:
- 337-288
- Mfr. Part No.:
- MP6531AGF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Gate Driver Module | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Package Type | TSSOP-28 EP | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 60V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Gate Driver Module | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Package Type TSSOP-28 EP | ||
Pin Count 28 | ||
Maximum Supply Voltage 60V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Gate driver IC designed for three phase, brushless, DC motor driver applications. It is capable of driving three half bridges consisting of six N channel power MOSFETs up to 60V. It uses a bootstrap capacitor to generate a supply voltage for the high side MOSFET driver. An internal trickle charge circuit maintains a sufficient gate driver voltage at 100% duty cycle.
Adjustable dead time control to prevent shoot through
Thermal shutdown and UVLO protection
Fault indication output
Thermally enhanced surface mounted packages
