STMicroelectronics VNH5019ATR-E Motor Driver IC 30-Pin, MultiPowerSO-30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.38

(exc. GST)

$14.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 931 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.38
10 - 99$12.04
100 - 499$11.10
500 - 999$10.30
1000 +$9.21

*price indicative

Packaging Options:
RS Stock No.:
330-350
Mfr. Part No.:
VNH5019ATR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Configuration

H Bridge

Mount Type

Surface

Package Type

MultiPowerSO-30

Output Current

30A

Pin Count

30

Maximum Supply Voltage

41V

Minimum Supply Voltage

5.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

VNH5019A-E

Supply Current

8mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The STMicroelectronics Automotive fully integrated H-bridge motor driver is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side drivers and two low-side switches. The high-side driver switch is designed using STMicroelectronics’ well known and proven proprietary VI Power M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal or protection circuit.

Output current 30 A

3 V CMOS compatible inputs

Under voltage and overvoltage shutdown

High-side and low-side thermal shutdown

Cross-conduction protection

Current limitation

Very low standby power consumption

PWM operation up to 20 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy