Applied Motion Systems, 48V dc, 300 mA, 2.2A Stepper Motor Controller, Amplifier Function

Subtotal (1 unit)*

$545.74

(exc. GST)

$600.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.74

*price indicative

RS Stock No.:
877-7216
Mfr. Part No.:
STR-2M
Brand:
Applied Motion Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Applied Motion Systems

Product Type

Stepper Motor Controller

Control Function

Amplifier

Output Voltage

12V dc, 48V dc

Supply Voltage

48V dc

Current Rating

300mA, 2.2mA

Overall Length

93mm

Overall Width

56mm

Overall Depth

21mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Series

ST

Standards/Approvals

No

COO (Country of Origin):
US

STR - Stepper Drive


STR - High Performance Stepper Drive.

Easy Drive Configuration, on-board DIP switches are used to configure running current, idle current, load inertia ratio and step resolution.

STR Stepper Drive

Dual H-bridge, 4 quadrant

4 state PWM at 16 kHz

Switch Selectable Parameters

Anti-Resonance

Microstepping

Microstep Emulation

Self Test

Simple Setup, no software required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy