Schneider Electric 500 W, 240V, 1 Phase, 6.3A Servo Drive, Motion Function
- RS Stock No.:
- 276-1714
- Mfr. Part No.:
- LXM32CU90M2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,778.48
(exc. GST)
$1,956.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,778.48 |
*price indicative
- RS Stock No.:
- 276-1714
- Mfr. Part No.:
- LXM32CU90M2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Output Voltage | 264V | |
| Supply Voltage | 240V | |
| Current Rating | 6.3A | |
| Power Rating | 500W | |
| Overall Width | 48mm | |
| Overall Depth | 237mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | Lexium | |
| Standards/Approvals | EN/IEC 61800-5-1, EN/IEC 60068-2-6, EN/IEC 61000-4-4, EN/IEC 60028-2-27, EN/IEC 61000-4-5, TÜV, EN/IEC 60529, EN/IEC 61000-4-2, EN/IEC 61800-3, EN/IEC 61000-4-3, IEC 60721-3-3, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Motion | ||
Output Voltage 264V | ||
Supply Voltage 240V | ||
Current Rating 6.3A | ||
Power Rating 500W | ||
Overall Width 48mm | ||
Overall Depth 237mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series Lexium | ||
Standards/Approvals EN/IEC 61800-5-1, EN/IEC 60068-2-6, EN/IEC 61000-4-4, EN/IEC 60028-2-27, EN/IEC 61000-4-5, TÜV, EN/IEC 60529, EN/IEC 61000-4-2, EN/IEC 61800-3, EN/IEC 61000-4-3, IEC 60721-3-3, CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Motion servo drive with single network phase with electrical isolation between power and control.
Green premium
PVC free
Related links
- Schneider Electric 0.5 kW Servo Drive 120 V 240 V 6.3A, Encoder Feedback Function
- Schneider Electric 0.5 kW Servo Drive 120 V 240 V 3.0A, Encoder Feedback Function
- Schneider Electric 0.2 kW Servo Drive 3 Phase Motion Function
- Schneider Electric 1 kW Servo Drive 3 Phase Motion Function
- Schneider Electric 0.4 kW Servo Drive 6A, Motion Function
- Schneider Electric 1.2 kW Servo Drive 7.2A, Motion Function
- Schneider Electric 0.7 kW Servo Drive 3.5A, Motion Function
- Schneider Electric 2 kW Servo Drive 11.6A, Motion Function
