Sprint Electric 1.8 kW, 110V ac, 240 V ac, 1 Phase, 12A DC Motor Controller

Subtotal (1 unit)*

$863.92

(exc. GST)

$950.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$863.92

*price indicative

RS Stock No.:
820-9612
Mfr. Part No.:
1200E
Brand:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Number of Phases

1

Product Type

DC Motor Controller

Output Voltage

110V ac, 240V ac, 180V ac, 90V ac

Supply Voltage

110V ac, 240V ac

Current Rating

12A

Power Rating

1.8kW

Overall Length

250mm

Overall Width

177mm

Overall Depth

95mm

Standards/Approvals

No

COO (Country of Origin):
GB

Sprint Electric Enclosed Non-reversing DC Drive


Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered

Available in reversing and non-reversing options

Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer

Reversing options are supplied with a dedicated toggle switch for direct control over the process

Dual voltage supply design with integral AC supply semiconductor fuse within the drive module

Each
$514.28
Each
$589.87
Each
$793.78
Each
$639.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy