WAGO, 70V dc, 2 Phase, 7.5A Stepper Motor Controller, Positioning Function

Subtotal (1 unit)*

$2,038.06

(exc. GST)

$2,241.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,038.06

*price indicative

RS Stock No.:
279-3037
Mfr. Part No.:
750-672
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Stepper Motor Controller

Number of Phases

2

Control Function

Positioning

Supply Voltage

70V dc

Current Rating

7.5A

Overall Length

100mm

Overall Width

48mm

Overall Depth

69.8mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

2015/863, EU Directives 2011/65/EU

Series

70 V DC

The WAGO intelligent stepper controller has an on-board power driver designed to control 2-phase stepper motors up to 70 V/7.5 A. The 64 times microstepping prevents step losses due to resonance in the acceleration phases and reduces wear on the mechanical parts.

Mounting type DIN-35 rail

Protection type IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy