WAGO, 24V dc, 2 Phase, 5A DC Motor Controller, Positioning Function
- RS Stock No.:
- 279-3000
- Mfr. Part No.:
- 750-636/000-700
- Brand:
- WAGO
Subtotal (1 unit)*
$732.01
(exc. GST)
$805.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.01 |
*price indicative
- RS Stock No.:
- 279-3000
- Mfr. Part No.:
- 750-636/000-700
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DC Motor Controller | |
| Number of Phases | 2 | |
| Control Function | Positioning | |
| Output Voltage | 2.4V, 30V | |
| Supply Voltage | 24V dc | |
| Current Rating | 5A | |
| Overall Length | 100mm | |
| Overall Width | 48mm | |
| Overall Depth | 69.8mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 70 V DC | |
| Standards/Approvals | EU Directives 2011/65/EU, 2015/863 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DC Motor Controller | ||
Number of Phases 2 | ||
Control Function Positioning | ||
Output Voltage 2.4V, 30V | ||
Supply Voltage 24V dc | ||
Current Rating 5A | ||
Overall Length 100mm | ||
Overall Width 48mm | ||
Overall Depth 69.8mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series 70 V DC | ||
Standards/Approvals EU Directives 2011/65/EU, 2015/863 | ||
This WAGO DC drive controller module is a single‐channel, intelligent positioning controller for 24 VDC motors up to 5 A with incremental position feedback. Three 24 V inputs record the limit switches and a preset signal.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Related links
- WAGO DC Motor Controller 2 Phase Positioning Function
- WAGO Stepper Motor Controller 2 Phase Positioning Function
- WAGO Stepper Motor Controller 20mA, Positioning Function
- WAGO Stepper Motor Controller 2 Phase Positioning Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- Sanyo Denki Stepper Motor Controller 2 Phase, 5A
- RS PRO Stepper Motor Controller 24 V dc 2.8A, Positioning Function
- RS PRO 120 W DC Motor Controller 24 V dc 5A, Speed Controller Function
