APEM 8000 2-Axis Joystick Conical Progressive, IP65, 125 V ac, 1A

Get a bulk buy discount

Add 5 more to save $28.55

View bulk pricing options

Subtotal (1 box of 1 unit)*

$326.07

(exc. GST)

$358.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4$326.07-
5 - 9$320.36$28.55
10 - 24$312.06$140.10
25 - 49$303.58$562.25
50 +$295.76$1,515.50

*price indicative

RS Stock No.:
126-953
Mfr. Part No.:
8BE1RE6549
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Joystick

Number of Axes

2

Series

8000

Switch Technology

Progressive

IP Rating

IP65

Handle Type

Conical

Contact AC Voltage

125V ac

Switch Contact Current

1A

Contact Material

Gold Plated

Joystick Travel

±18°

Terminal Type

Wire

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB

Switching and Positions


This joystick is dual axis giving you the control of North, South, East and West movement. It has a round limiter allowing you to move the joystick in one direction then without moving back to central position, move in a perpendicular direction. For example, the joystick can be moved to the north position for forward movement then immediately moved to the East position for right movement. Only one direction is active at a time. This joystick is supplied single pole with dual axis meaning it has 1 switch in each of the 4 positions.

Movement and Feel


It is supplied sprung to centre and the conical handle gives a secure, comfortable feel in the hand giving precise control.

Handle Material


The handle is made from Nylon giving durability and comes with a sparked matt black finish.

Rugged Switch Joystick


Rugged ungated switch joysticks suitable for industrial applications up to 1A. These joysticks have a 5 mm stainless steel shaft with a neoprene sealing gaiter and an operating deflection ±18º. The panel cut outs for these joysticks is Ø 41 mm. These joysticksare supplied with 150 mm of cable harness and instructions.

Product Application Information


These rugged switch joysticks are suitable for use in industrial applications up to 1A. Typical applications include vehicle and crane controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy