Schneider Electric 90 W, 690V ac, 3 Phase, 150mA, 600 mA Control Unit, Short Circuit Protection, Manual Reset Function

Subtotal (1 unit)*

$528.54

(exc. GST)

$581.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.54

*price indicative

RS Stock No.:
275-6800
Mfr. Part No.:
LUCLX6BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Unit

Number of Phases

3

Control Function

Short Circuit Protection, Manual Reset

Output Voltage

690V ac

Supply Voltage

690V ac

Current Rating

150mA, 600mA

Power Rating

90W

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1

Series

TeSyS U

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Magnetic control unit is a standard unit which provide protection of variable speed drive or soft start soft stop unit. It is used in motor control and motor protection application.

PVC free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy