Schneider Electric 250 W, 690V ac, 3 Phase, 350 mA, 1.4A Control Unit, Short Circuit Protection, Overload, Manual Reset,
- RS Stock No.:
- 275-6794
- Mfr. Part No.:
- LUCD1XFU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$283.31
(exc. GST)
$311.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.31 |
*price indicative
- RS Stock No.:
- 275-6794
- Mfr. Part No.:
- LUCD1XFU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Control Unit | |
| Control Function | Short Circuit Protection, Overload, Manual Reset, Ground Fault Protection | |
| Supply Voltage | 690V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 350mA, 1.4mA | |
| Power Rating | 250W | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSyS U | |
| Standards/Approvals | EN 60947-6-2, UL 60947-4-1, IEC 60947-6-2, CSA C22.2 Nr. 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Control Unit | ||
Control Function Short Circuit Protection, Overload, Manual Reset, Ground Fault Protection | ||
Supply Voltage 690V ac | ||
Output Voltage 690V ac | ||
Current Rating 350mA, 1.4mA | ||
Power Rating 250W | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSyS U | ||
Standards/Approvals EN 60947-6-2, UL 60947-4-1, IEC 60947-6-2, CSA C22.2 Nr. 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit includes electronic components and the current adjustment dial. It provides protection against overload and short-circuit. It provides direct access to detailed information for every motor starter of your installation.
Quick maintenance
Advanced motor management system
Related links
- Schneider Electric 0.25 kW Control Unit 3 Phase 1.4 A, Manual Reset Function
- Schneider Electric 22 kW Control Unit 3 Phase 9.5 A Overload
- Schneider Electric 0.09 kW Control Unit 3 Phase 0.6 A Manual Reset Function
- Schneider Electric 0.09 kW Control Unit 3 Phase 0.6 A
- Schneider Electric 9 kW Control Unit 3 Phase 3 A
- Schneider Electric 15 kW Control Unit 3 Phase 4.5 A
- Schneider Electric 22 kW Control Unit 3 Phase 9.5 A
- Schneider Electric 22 kW Control Unit 3 Phase Motor Management Function
