Schneider Electric 9 kW, 690V ac, 3 Phase, 12A, 3 A Control Unit

Subtotal (1 unit)*

$307.17

(exc. GST)

$337.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.17

*price indicative

RS Stock No.:
275-6792
Mfr. Part No.:
LUCD12BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Unit

Number of Phases

3

Supply Voltage

690V ac

Output Voltage

690V ac

Current Rating

12A, 3A

Power Rating

9kW

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1

Series

TeSyS U

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Multifunction control unit with display is used for most sophisticated control and protection requirements. It can Protection against overload and short-circuit protection against phase failure and phase imbalance.

Earth fault protection

Manual or automatic reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy