Schneider Electric 15 kW, 690V ac, 3 Phase, 18A, 4.5 A Control Unit

Subtotal (1 unit)*

$216.90

(exc. GST)

$238.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.90

*price indicative

RS Stock No.:
275-6793
Mfr. Part No.:
LUCD18FU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

3

Product Type

Control Unit

Output Voltage

690V ac

Supply Voltage

690V ac

Current Rating

18A, 4.5A

Power Rating

15kW

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947-6-2, IEC 60947-6-2, mit Phasentrenner, UL 60947-4-1, CSA C22.2 Nr. 60947-4-1

Series

TeSyS U

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit includes electronic components and the current adjustment dial. It provides protection against overload and short-circuit. It provides direct access to detailed information for every motor starter of your installation.

Quick maintenance

Advanced motor management system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy