Schneider Electric 22 kW, 690V ac, 3 Phase, 38A, 9.5 A Control Unit

Subtotal (1 unit)*

$518.30

(exc. GST)

$570.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.30

*price indicative

RS Stock No.:
275-6791
Mfr. Part No.:
LUCB38BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

3

Product Type

Control Unit

Supply Voltage

690V ac

Output Voltage

690V ac

Current Rating

38A, 9.5A

Power Rating

22kW

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

TeSyS U

Standards/Approvals

IEC 60947-6-2, EN 60947-6-2, UL 60947-4-1, CSA C22.2 Nr. 60947-4-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit with display is used for most sophisticated control and protection requirements. It can Protection against overload and short-circuit protection against phase failure and phase imbalance.

Earth fault protection

Manual or automatic reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy