Schneider Electric 50 kW, 24V, 1 Phase, 500mA Control Unit

Subtotal (1 unit)*

$729.03

(exc. GST)

$801.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.03

*price indicative

RS Stock No.:
247-2316
Mfr. Part No.:
VW3M3103
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1

Product Type

Control Unit

Supply Voltage

24V

Output Voltage

24V

Current Rating

500mA

Power Rating

50kW

IP Rating

IP20

Series

Lexium

Standards/Approvals

EU RoHS, REACH, CHINA RoHS

COO (Country of Origin):
DE
The Schneider Electric holding brake controller, also referred to as HBC (Holding Brake Controller), is an accessory for drive systems used to control holding brakes with 24 V nominal voltage. It used current of up to 1.6 A can be controlled via a signal input.

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy