Schneider Electric, 24V, 1 Phase Control Unit, Encoder Feedback Function

Subtotal (1 unit)*

$1,768.66

(exc. GST)

$1,945.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,768.66

*price indicative

RS Stock No.:
248-3855
Mfr. Part No.:
LXM32IETH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

1

Product Type

Control Unit

Control Function

Encoder Feedback

Output Voltage

24V

Supply Voltage

24V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

Lexium

COO (Country of Origin):
ID
The Schneider Electric Lexium 32i supports Modbus communication interface. It has an encoder feedback type control mechanism. It offers exceptional accuracy and precision when it comes to motion control applications. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.

Ambient air temperature for operation 0 to 50 °C

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy