Siemens 1.5 kW, 200V, 480 V, 3 Phase, 19A Servo Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-6985
Mfr. Part No.:
6SL3210-5HE11-5UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Supply Voltage

200V, 480V

Output Voltage

480V

Current Rating

19A

Power Rating

1.5kW

Overall Length

322mm

Overall Width

70mm

Overall Depth

223mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SINAMICS S210

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Siemens SINAMICS S210 servo drive having 1.50 KW rated output power.

Air cooling using an integrated fan

PROFINET Communication

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy