Siemens 1.5 kW, 380V, 480 V, 3 Phase, 13.8A Servo Drive

Subtotal (1 unit)*

$2,856.24

(exc. GST)

$3,141.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,856.24

*price indicative

RS Stock No.:
211-6977
Mfr. Part No.:
6SL3210-5FE11-5UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Supply Voltage

380V, 480V

Output Voltage

480V

Current Rating

13.8A

Power Rating

1.5kW

Overall Length

180mm

Overall Width

100mm

Overall Depth

220mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

EAC

Series

SINAMICS V90

COO (Country of Origin):
CN
The Siemens 6SL3 series SINAMICS V20 basic converter with 1.5 KW rated power, integrated with external fan cooling.

Degree of protection is IP20 / UL open type

Active Product

  • RS Stock No. 2116978
  • Mfr. Part No. 6SL3210-5FE12-0UF0
Each
$3,105.70
  • RS Stock No. 2116981
  • Mfr. Part No. 6SL3210-5FE15-0UF0
Each
$5,276.61
  • RS Stock No. 2116975
  • Mfr. Part No. 6SL3210-5FE11-0UA0
Each
$1,881.27
  • RS Stock No. 2116980
  • Mfr. Part No. 6SL3210-5FE13-5UF0
Each
$4,527.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy