Siemens 750 W, 200V, 480 V, 3 Phase, 2.8A Servo Drive
- RS Stock No.:
- 225-5466
- Mfr. Part No.:
- 6SL3210-5HE10-8UF0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5466
- Mfr. Part No.:
- 6SL3210-5HE10-8UF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 2.8A | |
| Power Rating | 750W | |
| Overall Length | 273mm | |
| Overall Width | 50mm | |
| Overall Depth | 223mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SINAMICS S210 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Supply Voltage 200V, 480V | ||
Output Voltage 480V | ||
Current Rating 2.8A | ||
Power Rating 750W | ||
Overall Length 273mm | ||
Overall Width 50mm | ||
Overall Depth 223mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SINAMICS S210 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 servo converter is designed for connection to SIMOTICS S‑1FK2 synchronous servomotors. The profinet RT/IRT is available for connection to a higher-level control system. That allows, above all, SIMATIC S7 and SIMOTION to be used as controllers.
Width 50 mm
Height 273 mm
Depth 223 mm
- RS Stock No. 0692078
- Mfr. Part No. 6SL5310-1BE10-8DF1
Each
$2,169.93
- RS Stock No. 2116974
- Mfr. Part No. 6SL3210-5FE10-8UF0
Each
$2,063.99
- RS Stock No. 2116966
- Mfr. Part No. 6SL3210-5FB10-8UA0
Each
$1,752.89
- RS Stock No. 0692048
- Mfr. Part No. 6SL5310-1BE17-0DF1
Each
$6,215.05
Related links
- Siemens 0.75 kW Servo Drive 480 V 2.8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.6A
- Siemens 0.75 kW Servo Drive 240 V 14.1A
- Siemens 0.75 kW Servo Drive 480 V Motion Function
- Siemens 0.75 kW Servo Drive 480 V 6.3A
- Siemens 1 kW Servo Drive 480 V 3.8A
- Siemens 1.5 kW Servo Drive 480 V 19A
- Siemens 3.5 kW Servo Drive 480 V 12.5A












