Electromen OY, 10V, 35 V, 4A DC Motor Controller, PWM Function
- RS Stock No.:
- 183-7329
- Mfr. Part No.:
- EM-324C
- Brand:
- Electromen OY
Subtotal (1 unit)*
$148.82
(exc. GST)
$163.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.82 |
*price indicative
- RS Stock No.:
- 183-7329
- Mfr. Part No.:
- EM-324C
- Brand:
- Electromen OY
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
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Output Voltage | 35V | |
| Supply Voltage | 10V, 35V | |
| Current Rating | 4A | |
| Overall Length | 32.5mm | |
| Overall Width | 73mm | |
| Overall Depth | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN - 55022B | |
| Series | KK 6410 | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Output Voltage 35V | ||
Supply Voltage 10V, 35V | ||
Current Rating 4A | ||
Overall Length 32.5mm | ||
Overall Width 73mm | ||
Overall Depth 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN - 55022B | ||
Series KK 6410 | ||
- COO (Country of Origin):
- FI
Electromen - EM-324C DC Motor 2Q Drive 12-24 V DC, 4 A
The EM-324C is a full bridge brushed DC motor drive, the solid state power stage operates with high efficiency using FET-transistors.;The drive has adjustable acceleration and deceleration ramps facilitating smooth starts and stops. ;Adjustable current limit protects motor against overcurrent situations and it can also be used as an end-stop on current trip.;Control inputs are present for basic forward, backward and stop commands, as well as limit switch inputs to define end stops.;This device has also two settable speeds, this can be activated by dedicated input. The same input can be used for analogue speed control signal 0-5V.;Fault output will indicate a current trip situation, it can also be used to shut the down drive with an external signal, if so desired.;There are two selectable control modes, in continuous mode the motor runs as long as the control is active, in impulse mode it will operate from a momentary command.;Special settings are also available for start-up kick and auto reverse.;For parameters setting there are 3 options: EM-236 interface unit, EM-268 with EmenTool-Lite PC-program and EM-326 with EmenTool-App application for smartphone.
Features and Benefits
Compact with high current output;Suits 5-50w motor
Current limit 0.1-20A (30A at start up)
Zero current limit
Overvoltage brake
Speed setting
Flexible control inputs
Impulse / continuous mode
DIN rail mountable
Programmable parameters to suit application
DIN rail mountable
2kHz / 16kHz PWM frequency
Molex connector option available
- RS Stock No. 1837334
- Mfr. Part No. EM-324-SAF
Each
$146.77
- RS Stock No. 1837338
- Mfr. Part No. EM-241-SPF
Each
$239.43
- RS Stock No. 1837332
- Mfr. Part No. EM-241B-PLI
Each
$234.76
- RS Stock No. 1837337
- Mfr. Part No. EM-241-SAF
Each
$241.83
Related links
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded