Electromen OY, 10V dc, 35 V dc, 15A DC Motor Controller, Potentiometer Function
- RS Stock No.:
- 773-6841
- Mfr. Part No.:
- EM-241A
- Brand:
- Electromen OY
Subtotal (1 unit)*
$166.96
(exc. GST)
$183.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.96 |
*price indicative
- RS Stock No.:
- 773-6841
- Mfr. Part No.:
- EM-241A
- Brand:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | Potentiometer | |
| Output Voltage | 12V dc, 24V dc | |
| Supply Voltage | 10V dc, 35V dc | |
| Current Rating | 15A | |
| Overall Length | 45mm | |
| Overall Width | 80mm | |
| Overall Depth | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function Potentiometer | ||
Output Voltage 12V dc, 24V dc | ||
Supply Voltage 10V dc, 35V dc | ||
Current Rating 15A | ||
Overall Length 45mm | ||
Overall Width 80mm | ||
Overall Depth 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Electromen - EM-241A DC MOTOR CONTROLLER 10-35 V DC, 15A
The EM-241A is a full bridge DC-motor starter. It is designed to work with DC-motor in applications where some special functions are needed.The drive has adjustable acceleration and deceleration ramps, which make possible the smooth starts and stops.Adjustable current limit protects motor against overcurrent and it can also be used as an end-stop.This device has also two settable speeds, which are useful in positioning applications.The control inputs FW and BW start the forward and backward run. STOP is for the motor shut-down, there is also individual limit inputs for FW and BW directions
SPEED-2 input activates pre-set speed-2, but it can also be used as input for analogue speed control signal 0-5V
STOP input can be set to work as current limit setting
FAULT terminal has at the same time input and output function, the pin is normally high, but is pulled down in overheat and conditionally also in current trip situation
There are two selectable control modes, continuous and impulse. In continuous mode the motor runs as long as the control is active. In impulse mode a short command starts the motor, and only a new impulse will change the status
There are special settings start-kick and auto reverse and the card has selectable input logics for both control and limit inputs
For parameters setting there are 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone
Features and Benefits
12-24Vdc, 10-15A continuous, 25-30A peak
Speed, direction, current limiting, soft start/stop and auto-reverse control
Limit switch inputs for end of travel
Compact and DIN rail mountable;Compact with high current output
Current limit
Zero current limit
Overvoltage brake
Speed setting
Flexible control inputs
Impulse / continuous mode
DIN rail mountable
* Continuous current output when ambient temp is <50°C
12-24Vdc version drive =
15A at 100% speed / 10A at 5-99% speed
Peak (5secs) 30A
EM-24xA DC-Motor Controller
The EM-241A/ EM-243A are full bridge DC-motor starters. It is designed to work with DC-motor in applications where some special functions are needed.
Starter has adjustable acceleration and deceleration ramps, which make possible the smooth starts and stops. Adjustable current limit protects motor against overcurrent and it can also be used as an end-stop. This device has also two settable speeds, which are useful in positioning applications.
The parameters are set with EM-236 interface unit. Operation of the controller and some of its functional values can also be monitored with EM-236 interface unit.
Small size
High current output
Current limit
Zero current limit
Speed setting
Flexible control inputs
Impulse / continuous mode
Rail base mountable
Digital parameter setting
- RS Stock No. 1837330
- Mfr. Part No. EM-241C
Each
$238.54
- RS Stock No. 7736838
- Mfr. Part No. EM-285
Each
$378.30
- RS Stock No. 7736835
- Mfr. Part No. EM-176
Each
$339.33
- RS Stock No. 7736826
- Mfr. Part No. EM-175
Each
$182.02
Related links
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 35 V dc PWM Function
- Electromen OY DC Motor Controller 35 V PWM Function
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 35 V PWM Function
- Electromen OY DC Motor Controller Potentiometer Function
- Electromen OY DC Motor Controller 6 V dc Potentiometer Function
- Electromen OY DC Motor Controller 32 V dc Potentiometer Function











