Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,033.19

(exc. GST)

$4,436.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,033.19

*price indicative

RS Stock No.:
252-370
Mfr. Part No.:
199016 RASP5-5420PNT-412R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1, RoHS, UL 61800-5-1, UL Approval, CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to enhance operational efficiency and connectivity for a variety of industrial applications. This innovative device offers advanced functionality, facilitating seamless integration with PROFINET systems and ensuring precise control over motor operations. With a robust design that supports various motor types, including synchronous reluctance and BLDC motors, it caters to the diverse needs of modern manufacturing environments.

Offers advanced monitoring capabilities to enhance system diagnostics

Optimised for efficient heat dissipation contributing to long term reliability

Compact size allows for installation in confined spaces without compromising performance

Supports multiple input and output configurations to suit diverse operational needs

Features adjustable current limitations for tailored motor control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy