RS PRO 1000 W, 24V dc, 1 Phase, 40A Motor Controller, Potentiometer, PWM Function
- RS Stock No.:
- 717-551
- Brand:
- RS PRO
Subtotal (1 unit)*
$411.57
(exc. GST)
$452.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.57 |
*price indicative
- RS Stock No.:
- 717-551
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Potentiometer, PWM | |
| Output Voltage | 24V | |
| Supply Voltage | 24V dc | |
| Current Rating | 40A | |
| Power Rating | 1000W | |
| Overall Length | 109mm | |
| Overall Width | 46mm | |
| Overall Depth | 115mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Potentiometer, PWM | ||
Output Voltage 24V | ||
Supply Voltage 24V dc | ||
Current Rating 40A | ||
Power Rating 1000W | ||
Overall Length 109mm | ||
Overall Width 46mm | ||
Overall Depth 115mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- EE
RS PRO 40 A Motor Controller 24 V
The RS PRO Motor Controller is designed for efficient control of DC motors, offering precise management with a current rating of 40 A. Ideal for applications requiring reliable motor speed control, this unit supports both potentiometer and PWM control functions, ensuring versatile operation.
Features and Benefits
Current Rating: Supports up to 40 A for robust motor control.
Output Voltage: Delivers a consistent 24 V output for stable performance.
Power Rating: Handles up to 1000 W, suitable for high-power applications.
Control Functions: Offers both potentiometer and PWM for flexible control.
Compact Design: Overall dimensions of 109 mm x 46 mm x 115 mm for easy integration.
Temperature Range: Operates effectively between 0 °C and 40 °C.
RoHS Compliant: Meets environmental and safety standards.
Output Voltage: Delivers a consistent 24 V output for stable performance.
Power Rating: Handles up to 1000 W, suitable for high-power applications.
Control Functions: Offers both potentiometer and PWM for flexible control.
Compact Design: Overall dimensions of 109 mm x 46 mm x 115 mm for easy integration.
Temperature Range: Operates effectively between 0 °C and 40 °C.
RoHS Compliant: Meets environmental and safety standards.
Applications
Industrial automation
Conveyor systems
Robotics
HVAC systems
Conveyor systems
Robotics
HVAC systems
Additional Information
Supply Voltage: Requires a 24 V DC supply.
Number of Phases: Single-phase operation.
Standards: Compliant with RoHS regulations.
Number of Phases: Single-phase operation.
Standards: Compliant with RoHS regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0456895
- Mfr. Part No. JXCL18-BC
Each
$830.65
Each
$387.51
- RS Stock No. 0717549
Each
$195.36
- RS Stock No. 8918980
- Mfr. Part No. 400XLV-24V
Each
$1,045.31
Related links
- RS PRO 480 W Controller 1 Phase PWM Function
- RS PRO 300 W Controller 1 Phase Potentiometer Function
- RS PRO 960 W DC Motor Controller 24 V dc 40A, Speed Controller Function
- RS PRO 960 W Motor Controller 24 V dc 40A, Motor Management Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A Speed Controller Function
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230V











