RS PRO 500 W, 24V dc, 1 Phase, 20A Motor Controller, Potentiometer, PWM Function
- RS Stock No.:
- 717-550
- Brand:
- RS PRO
Subtotal (1 unit)*
$336.94
(exc. GST)
$370.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.94 |
*price indicative
- RS Stock No.:
- 717-550
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Potentiometer, PWM | |
| Output Voltage | 24V | |
| Supply Voltage | 24V dc | |
| Current Rating | 20A | |
| Power Rating | 500W | |
| Overall Length | 109mm | |
| Overall Width | 46mm | |
| Overall Depth | 115mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Control Function Potentiometer, PWM | ||
Output Voltage 24V | ||
Supply Voltage 24V dc | ||
Current Rating 20A | ||
Power Rating 500W | ||
Overall Length 109mm | ||
Overall Width 46mm | ||
Overall Depth 115mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- EE
RS PRO 24V Motor Controller, 500W
The RS PRO 24V Motor Controller is designed for efficient control of DC motors in various industrial applications. With a power rating of 500W and a current rating of 20A, it provides reliable performance for managing motor speed and direction. This controller is Ideal for systems requiring precise motor control.
Features and Benefits
Control Function: Offers both Potentiometer and PWM control for versatile motor management.
Current Rating: Supports up to 20A for handling high-power applications.
Output Voltage: Delivers a consistent 24V output for stable motor operation.
Temperature Range: Operates effectively between 0°C and 40°C, suitable for various environments.
Compact Design: Overall dimensions of 109 mm x 46 mm x 115 mm for easy integration into systems.
RoHS Compliant: Meets environmental and safety standards for peace of mind.
Current Rating: Supports up to 20A for handling high-power applications.
Output Voltage: Delivers a consistent 24V output for stable motor operation.
Temperature Range: Operates effectively between 0°C and 40°C, suitable for various environments.
Compact Design: Overall dimensions of 109 mm x 46 mm x 115 mm for easy integration into systems.
RoHS Compliant: Meets environmental and safety standards for peace of mind.
Applications
Industrial automation systems
Conveyor belt operations
Robotics and automated machinery
HVAC systems
Conveyor belt operations
Robotics and automated machinery
HVAC systems
Additional Information
Supply Voltage: Requires a 24V DC supply for operation.
Number of Phases: Designed for single-phase applications.
Number of Phases: Designed for single-phase applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$308.47
Each
$565.13
Each
$387.51
Each
$506.13
Related links
- RS PRO 480 W Motor Controller 24 V dc 20A, Motor Management Function
- RS PRO 480 W DC Motor Controller 24 V dc 20A, Speed Controller Function
- RS PRO 1000 W Controller 1 Phase PWM Function
- RS PRO 300 W Controller 1 Phase Potentiometer Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A Speed Controller Function
- Omron 5 VA Motor Controller 240 V ac 20A, Current Controller Function
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function










