Festo, 400V, 3 Phase, 11A Motor Controller

Subtotal (1 unit)*

$7,116.17

(exc. GST)

$7,827.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,116.17

*price indicative

RS Stock No.:
344-337
Mfr. Part No.:
CMMP-AS-C10-11A-P3-M0
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Controller

Number of Phases

3

Supply Voltage

400V

Output Voltage

400V

Current Rating

11A

IP Rating

IP20, IP10

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

CMMP

COO (Country of Origin):
DE
The Festo motor controller is designed to elevate performance and precision within various automation processes. This highly versatile controller boasts a robust 3-phase setup, optimizing control over machinery with powerful output capabilities. Seamlessly integrating into existing systems, its user-friendly interface and advanced features ensure efficient configurations and quick adjustments. With a focus on reliability, the controller functions efficiently across a wide ambient temperature range, making it suitable for diverse industrial settings. Enhanced safety features, including Safe Torque Off and comprehensive diagnostic coverage, further illustrate its commitment to operational integrity, while the compact design ensures easy mounting on a sub-base. A product made to adapt, it delivers exceptional flexibility for a multitude of applications.

Equipped with both USB and Ethernet for easy parameterization

Integrated mains filter reduces electrical noise and interference

Real-time feedback through its high-resolution encoder input functionality

Configurable logic inputs adapt to specific system requirements

Includes a generous number of digital outputs for extensive connectivity options

Safety functions exceed industry standards for peace of mind

Compact design facilitates efficient installation and space-saving

  • RS Stock No. 0351426
  • Mfr. Part No. CMMP-AS-C15-11A-P3-M3
Each
$9,537.90
  • RS Stock No. 0344162
  • Mfr. Part No. CMMP-AS-C10-11A-P3-M3
Each
$7,488.21
  • RS Stock No. 0344340
  • Mfr. Part No. CMMP-AS-C5-11A-P3-M3
Each
$6,410.99
  • RS Stock No. 0103970
  • Mfr. Part No. 138645 SPX020A1-5A4B1
Each
$14,434.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy