Festo 8.5 kVA, 400V, 3 Phase, 11A Motor Controller
- RS Stock No.:
- 344-162
- Mfr. Part No.:
- CMMP-AS-C10-11A-P3-M3
- Brand:
- Festo
Subtotal (1 unit)*
$7,488.21
(exc. GST)
$8,237.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,488.21 |
*price indicative
- RS Stock No.:
- 344-162
- Mfr. Part No.:
- CMMP-AS-C10-11A-P3-M3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Supply Voltage | 400V | |
| Output Voltage | 400V | |
| Current Rating | 11A | |
| Power Rating | 8.5kVA | |
| IP Rating | IP20, IP10 | |
| Minimum Operating Temperature | +40°C | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | UL | |
| Series | CMMP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Supply Voltage 400V | ||
Output Voltage 400V | ||
Current Rating 11A | ||
Power Rating 8.5kVA | ||
IP Rating IP20, IP10 | ||
Minimum Operating Temperature +40°C | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals UL | ||
Series CMMP | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 11A Current Rating, 400V Supply Voltage - CMMP-AS-C10-11A-P3-M3, Numeric Part Number:1501328
This motor controller is a high-performance device designed specifically for 3-phase applications. With an operating voltage of 400V and a robust current rating of 11A, it effectively manages motor functions in various industrial settings. The specifications guarantee a power rating of 8.5 kVA, operational from a minimum temperature of +40°C to a maximum of 0°C, ensuring reliability across a range of challenging environments.
Features & Benefits
• Designed for efficient control in industrial automation environments
• Supports 3-phase operation for enhanced performance
• Operates at a supply voltage of 400V for high power usage
• Handles up to 11A, suitable for demanding operational needs
• Wide temperature operating range enables versatility in different settings
Applications
• Utilised for controlling high-power motors in manufacturing processes
• Implemented in robotics for precise motor control
• Used in conveyors to ensure smooth operation and reliability
• Applied in packaging machinery for efficient movement and power management
What type of motors are compatible with this controller?
It is suitable for a variety of 3-phase motors, providing effective control for industrial applications needing high power.
How does the temperature range affect its performance?
The operating temperature limits allow for consistent functioning in extreme environments, preventing overheating and ensuring operational integrity.
What benefits does the 8.5 kVA power rating provide?
This power rating enables the control of larger motors, improving overall productivity and efficiency in industrial operations.
Can this controller be used in automation systems?
Yes, its design makes it ideal for integration into automation systems, enhancing operational efficiency and performance.
What maintenance considerations should be observed?
Regular inspections should be conducted to ensure electrical connections are secure and the unit is free from debris to maintain optimal functioning.
- RS Stock No. 0344337
- Mfr. Part No. CMMP-AS-C10-11A-P3-M0
Each
$7,116.17
- RS Stock No. 0351426
- Mfr. Part No. CMMP-AS-C15-11A-P3-M3
Each
$9,537.90
- RS Stock No. 0344340
- Mfr. Part No. CMMP-AS-C5-11A-P3-M3
Each
$6,410.99
- RS Stock No. 0194319
- Mfr. Part No. CMMB-AS-07
Each
$1,096.82
Related links
- Festo 8.5 kVA Motor Controller 480 V 5.5A
- Festo Motor Controller 3 Phase, 11A
- Festo Motor Controller 3 Phase, 5.5A
- Festo Motor Controller 3 Phase, 13A
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo Motor Controller 1 Phase 3 A
- Festo Motor Controller 1 Phase 6 A












