Festo 8.5 kVA, 230V, 480 V, 3 Phase, 5.5A Motor Controller

Subtotal (1 unit)*

$6,028.43

(exc. GST)

$6,631.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,028.43

*price indicative

RS Stock No.:
341-920
Mfr. Part No.:
CMMP-AS-C5-11A-P3-M0
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Controller

Number of Phases

3

Output Voltage

230V, 480V

Supply Voltage

230V, 480V

Current Rating

5.5A

Power Rating

8.5kVA

IP Rating

IP10, IP20

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

0°C

Series

CMMP

Standards/Approvals

UL

COO (Country of Origin):
DE

Festo Motor Controller, 5.5A Current Rating, 8.5kVA Power - CMMP-AS-C5-11A-P3-M0, Numeric Part Number:1622903


This motor controller is designed for efficient operation in demanding industrial environments. The unit operates as a 3-phase motor controller, accommodating a supply voltage range of 230 to 480 V. It is built to deliver reliable performance with a specified power rating of 8.5 kVA. The product operates optimally within a temperature range of 0°C to +40°C, making it suitable for various applications where environmental conditions can fluctuate.

Features & Benefits


• Compatible with voltage ratings spanning 230 to 480V

• High power rating of 8.5 kVA suitable for industrial use

• Ideal for various automation solutions requiring a durable AC motor controller

• Compact design allows for easy integration into existing systems

Applications


• Used in manufacturing plants for reliable machine operation

• Implemented in automated assembly lines for precise control

• Ideal for HVAC systems requiring robust motor control

• Utilised in packaging machines for efficient movement handling

• Suitable for conveyor systems needing effective motor management

What current rating does this unit support for operational stability?


The motor controller is rated for a maximum current of 5.5A, ensuring consistent performance across different applications.

How does the temperature range affect operation?


The controller functions effectively in environments with temperatures from 0°C to +40°C, making it suited for varying operational conditions.

Can this controller be integrated into existing systems?


Yes, its compact design makes it easy to incorporate into current setups without substantial modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy