Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$3,121.77

(exc. GST)

$3,433.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,121.77

*price indicative

RS Stock No.:
253-387
Mfr. Part No.:
198551 RASP5-2400A31-512R100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

750W

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE

COO (Country of Origin):
GB
The Eaton Speed controller stands at the forefront of motor control technology, engineered to deliver exceptional performance for a wide range of applications. Featuring a robust design with user-friendly functionalities, this controller ensures optimal efficiency while managing motors with precision. Its unique capability to switch between U/f and vector speed control empowers users to tailor operations according to specific needs.

Facilitates the connection of external sensors for enhanced functionality

Constructed to endure environmental challenges with an IP65 rating

Efficiently manages heat dissipation for extended durability

Accommodates various motor types including BLDC and synchronous motors

Ensures compliance with stringent electromagnetic compatibility standards

  • RS Stock No. 0253382
  • Mfr. Part No. 198542 RASP5-2400A31-5120000S1
Each
$2,613.94
  • RS Stock No. 0251723
  • Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
  • RS Stock No. 0253095
  • Mfr. Part No. 198877 RASP5-2421EIP-412R010S1
Each
$3,370.32
  • RS Stock No. 0252637
  • Mfr. Part No. 198873 RASP5-2421EIP-412R100S1
Each
$3,538.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy