Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-095
- Mfr. Part No.:
- 198877 RASP5-2421EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,370.32
(exc. GST)
$3,707.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,370.32 |
*price indicative
- RS Stock No.:
- 253-095
- Mfr. Part No.:
- 198877 RASP5-2421EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller integrates advanced technology for enhanced motor management and efficiency. With its robust design, it caters to diverse applications in both commercial and industrial settings. The controller excels in delivering precision control and versatile functionality, boasting features like sensor less vector control and U/f control options.
Versatile control modes adapt to different motor requirements
Compact design facilitates easy installation in confined spaces
User friendly interface simplifies parameter configuration
Robust protection against environmental impacts ensures longevity
- RS Stock No. 0251723
- Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
- RS Stock No. 0251297
- Mfr. Part No. 198938 RASP5-2422PNT-4120100S1
Each
$3,509.33
- RS Stock No. 0251721
- Mfr. Part No. 198943 RASP5-2424PNT-4120010S1
Each
$3,335.66
- RS Stock No. 0253094
- Mfr. Part No. 198874 RASP5-2422EIP-412R100S1
Each
$3,538.68












