Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-382
- Mfr. Part No.:
- 198542 RASP5-2400A31-5120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,613.94
(exc. GST)
$2,875.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,613.94 |
*price indicative
- RS Stock No.:
- 253-382
- Mfr. Part No.:
- 198542 RASP5-2400A31-5120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed control technology is embodied in the rapid Link series, an innovative solution designed to optimise performance while ensuring seamless integration with existing systems. This product excels in both functionality and reliability, offering a compact design that fits easily into diverse applications. Built with a sophisticated sensor less vector control mechanism, it promises exceptional precision in speed regulation.
High efficiency rate ensures minimal energy consumption
Flexible speed settings for precise control over machinery
Dual sensor input functionality enhances operational safety
Robust NEMA 12 and IP65 rating protect against dust and moisture
Advanced overload protection maintains system integrity under heavy load
- RS Stock No. 0253387
- Mfr. Part No. 198551 RASP5-2400A31-512R100S1
Each
$3,121.77
- RS Stock No. 0251723
- Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
- RS Stock No. 0253095
- Mfr. Part No. 198877 RASP5-2421EIP-412R010S1
Each
$3,370.32
- RS Stock No. 0252637
- Mfr. Part No. 198873 RASP5-2421EIP-412R100S1
Each
$3,538.68












