Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-078
- Mfr. Part No.:
- 198828 RASP5-5400A31-412R110S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,504.02
(exc. GST)
$3,854.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,504.02 |
*price indicative
- RS Stock No.:
- 253-078
- Mfr. Part No.:
- 198828 RASP5-5400A31-412R110S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a state-of-the-art device designed for precision and convenience in motor speed regulation. Optimising performance while ensuring safety, this controller supports a range of motors, including synchronous reluctance and BLDC motors. With its robust design, it offers seamless operation across various applications, making it an essential component for modern automation systems.
Compact and rugged design suitable for demanding environments
Integrated PTC thermistor monitoring for motor protection
Capability for quick stop operations with added safety features
Optimises energy efficiency with a high performance communication interface
Enhances operational flexibility with adjustable braking torque
- RS Stock No. 0253076
- Mfr. Part No. 198825 RASP5-5401A31-412R010S1
Each
$3,287.47
- RS Stock No. 0253079
- Mfr. Part No. 198831 RASP5-5404A31-412R110S1
Each
$3,538.68
- RS Stock No. 0253073
- Mfr. Part No. 198814 RASP5-5402A31-4120110S1
Each
$3,287.47
- RS Stock No. 0251672
- Mfr. Part No. 198569 RASP5-5400A31-5120100S1
Each
$3,153.84












