Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-362
- Mfr. Part No.:
- 198878 RASP5-2422EIP-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,370.32
(exc. GST)
$3,707.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,370.32 |
*price indicative
- RS Stock No.:
- 252-362
- Mfr. Part No.:
- 198878 RASP5-2422EIP-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL 61800-5-1, IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL 61800-5-1, IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller stands at the forefront of industrial automation technology. Designed for efficiency and optimal control, this product seamlessly integrates advanced features like sensor input and actuator output, catering to a wide range of applications in the commercial and industrial sectors. With robust safety measures such as Safe Torque Off (STO) and a manual override switch, it enhances operational reliability while ensuring user safety.
Features advanced thermal monitoring to prevent overheating
Equipped with multiple sensor inputs for quick stops and safety functions
Boasts a compact footprint making it suitable for space constrained environments
Provides excellent electromagnetic compatibility for reduced interference
Meets stringent product standards ensuring reliability and safety in operation
- RS Stock No. 0252133
- Mfr. Part No. 198758 RASP5-2402A31-412R110S1
Each
$3,255.40
- RS Stock No. 0252363
- Mfr. Part No. 198881 RASP5-2421EIP-412R110S1
Each
$3,626.97
- RS Stock No. 0252162
- Mfr. Part No. 198953 RASP5-2421PNT-412R100S1
Each
$3,765.93
- RS Stock No. 0252164
- Mfr. Part No. 198961 RASP5-2421PNT-412R110S1
Each
$3,848.74












