Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-360
- Mfr. Part No.:
- 198870 RASP5-2422EIP-412R000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,287.47
(exc. GST)
$3,616.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,287.47 |
*price indicative
- RS Stock No.:
- 252-360
- Mfr. Part No.:
- 198870 RASP5-2422EIP-412R000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL 61800-5-1 RoHS IEC/EN 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link redefines efficiency and control with its advanced features tailored for modern applications. Engineered for both comfort and precision, it seamlessly integrates into your operational framework, ensuring optimal performance for a variety of motor types. The device boasts an Ethernet IP communication interface, providing real-time diagnostics and ease of integration with existing systems.
Built in PTC thermistor contributes to safety and efficiency
Ideal for both industrial and domestic applications
Customisable settings allow tailored performance for specific needs
Environmentally friendly with compliance to relevant standards
Enhanced protection against environmental factors with IP65 rating
