Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-176
- Mfr. Part No.:
- 198990 RASP5-4422PNT-412R010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,723.15
(exc. GST)
$4,095.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,723.15 |
*price indicative
- RS Stock No.:
- 252-176
- Mfr. Part No.:
- 198990 RASP5-4422PNT-412R010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, RoHS, CE, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, RoHS, CE, IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to provide efficient control and automation for various motor applications. With a robust design that supports both U/f control and sensor less vector control, this Speed controller adeptly manages up to 4.3 A and accommodates 1.5 kW power requirements. It seamlessly integrates into a myriad of industrial setups, allowing for automation through its PROFINET interface.
Easy installation with compact design suitable for tight spaces
High level electromagnetic compatibility for stable operation
Supports multiple sensor inputs for improved operational versatility
Durable construction designed to withstand high ambient temperatures
- RS Stock No. 0252142
- Mfr. Part No. 198898 RASP5-4422EIP-412R110S1
Each
$3,757.93
- RS Stock No. 0252165
- Mfr. Part No. 198964 RASP5-4420PNT-4120000S1
Each
$3,343.64
- RS Stock No. 0252173
- Mfr. Part No. 198984 RASP5-4420PNT-412R100S1
Each
$3,856.78
- RS Stock No. 0252139
- Mfr. Part No. 198775 RASP5-4404A31-4120010S1
Each
$2,862.50












