Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-173
- Mfr. Part No.:
- 198984 RASP5-4420PNT-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,856.78
(exc. GST)
$4,242.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,856.78 |
*price indicative
- RS Stock No.:
- 252-173
- Mfr. Part No.:
- 198984 RASP5-4420PNT-412R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL Approval, UL 61800-5-1, CE, IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL Approval, UL 61800-5-1, CE, IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller offers unparalleled performance and flexibility for your motor control needs. Designed to seamlessly integrate into industrial automation systems, it features state-of-the-art sensor less vector control, ensuring optimal efficiency across a variety of motor types. The robust structure, safeguarded by a high IP65 rating, enables it to function proficiently in challenging environments, delivering reliability you can trust.
Ensures compliance with stringent electromagnetic compatibility standards
Optimises energy efficiency with high performance parameters
Allows seamless integration with Rockwell PLC systems for improved connectivity
Utilises quick stop functionality through multiple sensor inputs
