Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$2,862.50

(exc. GST)

$3,148.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,862.50

*price indicative

RS Stock No.:
252-139
Mfr. Part No.:
198775 RASP5-4404A31-4120010S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

4.3A

Power Rating

1.5kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, IEC/EN 61800-5-1, CE, UL 61800-5-1, UL Approval

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller offers cutting-edge performance for a variety of industrial applications. Designed to expertly manage 4.3 A power loads, this product excels in environments requiring precise control and reliability. With a versatile input voltage range and multiple features for enhanced safety and efficiency, it ensures that operations run smoothly and effectively.

High efficiency rating contributes to reduced energy consumption

IP65 and NEMA 12 ratings ensure protection against contaminants

Optimised for electromagnetic compatibility in diverse operating conditions

Robust construction designed to withstand mechanical shock and vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy