Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-248
- Mfr. Part No.:
- 198552 RASP5-2402A31-512R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,161.88
(exc. GST)
$3,478.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,161.88 |
*price indicative
- RS Stock No.:
- 251-248
- Mfr. Part No.:
- 198552 RASP5-2402A31-512R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL, UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL, UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and reliability, designed specifically for industrial applications. Its innovative technology allows for seamless integration with various motor types, ensuring efficient operation under demanding conditions. This controller excels in providing a robust solution with its sensor less vector control capabilities, making it ideal for managing motor dynamics with enhanced responsiveness.
Constructed to comply with stringent electromagnetic compatibility standards
Designed for both ambient operation and storage supporting a variety of environments
Provides extensive configuration options to suit specific application needs
Optimised for minimal heat dissipation maximising operational efficiency
Utilises a compact form factor to fit in space constrained installations
- RS Stock No. 0251297
- Mfr. Part No. 198938 RASP5-2422PNT-4120100S1
Each
$3,509.33
- RS Stock No. 0251723
- Mfr. Part No. 198951 RASP5-2424PNT-412R000S1
Each
$3,509.33
- RS Stock No. 0251294
- Mfr. Part No. 198932 RASP5-2420PNT-4120000S1
Each
$3,215.34
- RS Stock No. 0250962
- Mfr. Part No. 198743 RASP5-2404A31-4120110S1
Each
$2,998.87












