Festo 200 VA, 230V, 1 Phase, 3A Motor Controller, Motion Function
- RS Stock No.:
- 195-722
- Mfr. Part No.:
- CMMB-AS-02
- Brand:
- Festo
Subtotal (1 unit)*
$968.87
(exc. GST)
$1,065.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.87 |
*price indicative
- RS Stock No.:
- 195-722
- Mfr. Part No.:
- CMMB-AS-02
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 230V | |
| Supply Voltage | 230V | |
| Current Rating | 3A | |
| Power Rating | 200VA | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | CMMB-AS | |
| Standards/Approvals | CE, cULus, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Motion | ||
Output Voltage 230V | ||
Supply Voltage 230V | ||
Current Rating 3A | ||
Power Rating 200VA | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series CMMB-AS | ||
Standards/Approvals CE, cULus, UKCA, RoHS | ||
- COO (Country of Origin):
- CN
Festo CMMB-AS Series Motor Controller, 3A Current Rating, 200VA Power Rating - CMMB-AS-02, Numeric Part Number: 5105642
This motor controller provides single-phase motion control for industrial electrical systems, designed to operate within standard mains supply ranges. It manages motor drive functions for applications requiring moderate power handling and delivers consistent performance within typical industrial ambient conditions.
Features & Benefits
• 3A current rating enables controlled low-current motor applications
• 200VA power handling supports moderate-load motion tasks
• 230V output for direct connection to common motor inputs
• 200–240V supply compatibility allows flexible installation
• IP20 protection level suits indoor electrical cabinet environments
• Operating range 0–40°C supports standard workshop temperatures
• 200VA power handling supports moderate-load motion tasks
• 230V output for direct connection to common motor inputs
• 200–240V supply compatibility allows flexible installation
• IP20 protection level suits indoor electrical cabinet environments
• Operating range 0–40°C supports standard workshop temperatures
**Applications**
• Suitable for controlling small conveyor drive motors in factories
• Ideal for automation rigs requiring single-phase motion control
• Used with laboratory test benches for controlled motor experiments
• Used for retrofitting legacy single-phase machinery with electronic control
• Ideal for automation rigs requiring single-phase motion control
• Used with laboratory test benches for controlled motor experiments
• Used for retrofitting legacy single-phase machinery with electronic control
What approvals and certifications does it carry for industrial use?
It holds CE, cULus, UKCA and RoHS recognitions, indicating conformity with relevant safety and substance-restriction standards for deployment in regulated environments.
What phase configuration and voltage does it accept?
It runs on a single-phase supply and accepts mains between 200 and 240 V, providing a 230V output suitable for single-phase motor drives.
How should ambient temperature limits influence installation location?
Install it where ambient temperatures remain within the 0–40°C operating window to prevent thermal derating or operational faults.
What safety considerations relate to its enclosure rating?
With an IP20 rating, it requires a secured enclosure or cabinet to prevent access to live parts and to ensure protection from larger objects.
Can it be employed where Compact motion control is needed with regulatory compliance?
Yes, its Compact single-phase design and multiple regulatory approvals make it appropriate for confined control panels that must meet statutory standards.
- RS Stock No. 0194318
- Mfr. Part No. CMMB-AS-01
Each
$914.06
- RS Stock No. 0195630
- Mfr. Part No. CMMB-AS-04
Each
$1,023.76
- RS Stock No. 0194319
- Mfr. Part No. CMMB-AS-07
Each
$1,096.82
- RS Stock No. 0344163
- Mfr. Part No. CMMP-AS-C2-3A-M3
Each
$4,226.65
Related links
- Festo Motor Controller 1 Phase Motion Function
- Festo 100 VA Motor Controller 240 V 1.5A, Motion Function
- Festo Motor Controller 240 V 7A, Motion Function
- Siemens 250 VA Motor Controller 3 Phase, Motor Management Function
- Festo Motor Controller 1 Phase 3 A
- Festo Motor Controller 1 Phase 6 A
- Omron 5 VA Motor Controller 240 V ac 45A, Current Controller Function
- Omron 5 VA Motor Controller 240 V ac 60A, Current Controller Function












