Eaton Function Element PKE Series Function Element for Use with DILM(C)7 - 32, MSC-DEA
- RS Stock No.:
- 774-0165
- Mfr. Part No.:
- 126895 PKE-SWD-32
- Brand:
- Eaton
Subtotal (1 unit)*
$499.68
(exc. GST)
$549.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.68 |
*price indicative
- RS Stock No.:
- 774-0165
- Mfr. Part No.:
- 126895 PKE-SWD-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Function Element | |
| Accessory Type | Function Element | |
| For Use With | DILM(C)7 - 32, MSC-DEA | |
| Series | PKE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Function Element | ||
Accessory Type Function Element | ||
For Use With DILM(C)7 - 32, MSC-DEA | ||
Series PKE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SmartWire-DT PKE Modules
SmartWire-DT PKE communication and function modules for fitting to PKE12, 32, 65 motor-protective circuit-breakers, motor starter and contactors.
Note
Eaton formerly known as Moeller
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton DILS SWD Contactor Module for use with DILMP20 DILMP32 DILA, DILM (C)7-32
- Eaton DILS SWD Contactor Module for use with DILM(C)7-32 DILMP32 DILA, DILMP20
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton PKE Connection Unit for use with SmartWire-DT
- Eaton Communication Extension for use with PKE12 PKE32
- Eaton MSC-DEA Motor Starter 415V 3 Phase, IP20
