Schneider Electric Undervoltage Release GVAX Series Undervoltage Release for Use with GV2ME GVAX Series
- RS Stock No.:
- 395-0071
- Distrelec Article No.:
- 304-09-049
- Mfr. Part No.:
- GVAX385
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$465.61
(exc. GST)
$512.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.61 |
*price indicative
- RS Stock No.:
- 395-0071
- Distrelec Article No.:
- 304-09-049
- Mfr. Part No.:
- GVAX385
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | GV2ME GVAX Series | |
| Series | GVAX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With GV2ME GVAX Series | ||
Series GVAX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Schneider Electric Undervoltage Release, 690V AC Rated Insulation Voltage, Up To 1.4Nm Tightening Torque - TeSys Series - GVAX385
Steer your appliances away from danger with this undervoltage release from Schneider Electric. It keeps the contacts of your GV2ME-series circuit breaker (395-0251) open when the supply voltage drops below a set point, preventing an automatic reset that may damage your equipment. The unit responds to detected faults in 10 to 15ms, so you can rest assured of precise control in sensitive settings. It's designed to be mounted on the right side of your breaker and its modular design makes this process a walk in the park.
Features & Benefits
• Light weight of 105g puts minimal strain on your mounting surface
• Lifespan of up to 30,000 mechanical operating cycles for long-lasting service
• Low tightening torque of less than 1.4Nm for quick and easy wire connection
• Free from heavy metals and mercury, so it's an environmentally sustainable option
Applications
• Switchgear systems
• Residential buildings
• Construction sites
• Hospitality venues
How big is this undervoltage release?
This device has compact dimensions of 89 (H) x 18 (W) x 66mm (D), meaning it slots neatly into busy arrangements.
Related links
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2ME GVAX Series
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV3 GVAU Series, GV2 GVAU
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with Motor,GV4AU415
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAU Series, GV3 GVAU
- Schneider Electric Undervoltage Release TeSyS GV Series Motor Accessory for Use with Motor,GV4AS487
- Schneider Electric Undervoltage Trip TeSyS GV Series Motor Accessory for Use with GV2 and GV3 Circuit Breakers
