Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085060
- RS Stock No.:
- 288-2833
- Mfr. Part No.:
- NEBM-S1G15-E-25-Q7-LE6
- Brand:
- Festo
Subtotal (1 unit)*
$1,132.40
(exc. GST)
$1,245.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,132.40 |
*price indicative
- RS Stock No.:
- 288-2833
- Mfr. Part No.:
- NEBM-S1G15-E-25-Q7-LE6
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61076-2-111, EN 61984, RoHS | |
| Model Number | 5085060 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61076-2-111, EN 61984, RoHS | ||
Model Number 5085060 | ||
- COO (Country of Origin):
- DE
The Festo motor cable is designed for general operating conditions with features like cable designation without inscription label holder, suitable for energy chains, and a bending radius of ≥80 mm. It has a nominal operating voltage of DC 24 V and a cable
Suitable for energy chains
Nominal operating voltage DC 24 V
Bending radius of ≥80 mm
Shielding for protection
Cable length of 25 m
IP65 degree of protection
RoHS-compliant material
Corrosion resistance class of CRC 0
Cable sheath made of TPE-U(PUR) material
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085059
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085058
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450834
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450835
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450837
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057