Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085058

Subtotal (1 unit)*

$754.86

(exc. GST)

$830.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$754.86

*price indicative

RS Stock No.:
288-2830
Mfr. Part No.:
NEBM-S1G15-E-15-Q7-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Energy Chains

Series

NEBM

Standards/Approvals

RoHS, EN 61984, EN 61076-2-111

Model Number

5085058

COO (Country of Origin):
DE
The Festo motor cable is designed for a wide range of electrical applications with its high-quality materials and construction. With features like a suitable cable length of 15m, bending radius of ≥80mm, and operational voltage range of DC 0V to 72V, this

Suitable for energy chains with cable characteristic design

Shielding for enhanced protection against interference and noise

IP65 degree of protection for durability in harsh environments

CE marking in compliance with EU RoHS directive for quality assurance

Corrosion resistance class CRC 0 for long-lasting performance

Cable sheath made of TPE-U(PUR) material for flexibility and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy