Festo Motor Cable NEBM Series Cable for Use with Motor,1450835

Subtotal (1 unit)*

$336.93

(exc. GST)

$370.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.93

*price indicative

RS Stock No.:
273-9643
Distrelec Article No.:
302-18-210
Mfr. Part No.:
NEBM-S1G15-E-2.5-Q7-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS, CE

Model Number

1450835

COO (Country of Origin):
DE
The Festo Motor cable has 2.5 meter length and 8 mm diameter with grey colour cable sheath. The cable sheath is made from thermoplastic polyurethanes materials with polypropylene type insulating sheath. This cable offers class 0 corrosion resistance CRC class. The cable has field device side with socket connection at one end and controller side with cables connection at second end.

RoHS compliant

No corrosion stress

IP65 degree of protection

Suitable for energy chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy