Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210458

Subtotal (1 unit)*

$1,786.81

(exc. GST)

$1,965.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,786.81

*price indicative

RS Stock No.:
281-0372
Mfr. Part No.:
EAMM-U-60-D40-55A-91-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

1210458

COO (Country of Origin):
DE

Festo EAMM Series Mounting Kit, For Use With Electromechanical Drives - EAMM-U-60-D40-55A-91-S1, Numeric Part Number:1210458


This mounting kit is a vital accessory for electromechanical drives, ensuring smooth integration within automation equipment. Designed for the EAMM series, it improves operational efficiency and reliability across various mechanised applications. The kit offers flexible mounting positions, accommodating diverse industrial needs.

Features & Benefits


• Supports a maximum rotational speed of 6000rpm

• Suitable for various mounting positions to fit equipment

• Delivers a transmittable torque of 3Nm for effective performance

• Complies with LABS standards for safe use

• Operates within a temperature range of -10°C to 60°C

• Constructed with RoHS-compliant materials for environmental safety

Applications


• Used in electromechanical drive systems to enhance functionality

• Ideal for integrating drives in industrial automation setups

• Compatible with specific actuator and motor interface codes

• Commonly utilised in customised automation equipment installations

What is the optimal storage temperature for this kit?


The optimal storage temperature ranges from -25°C to 60°C.

Can this kit operate in high humidity environments?


Yes, it can function effectively at relative humidity levels from 0% to 95%.

Is this kit suitable for custom machinery?


Yes, the flexible mounting positions make it adaptable for custom machinery.

How does this kit contribute to system efficiency?


It provides precise torque limitations while ensuring compatibility with various drives.

What materials are used in the construction of this kit?


The kit is made from RoHS-compliant materials, ensuring safety and sustainability.

Each
$1,641.42
Each
$706.36
Each
$2,431.01
Each
$3,087.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy