Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210126
- RS Stock No.:
- 281-0366
- Mfr. Part No.:
- EAMM-U-60-D32-55A-91
- Brand:
- Festo
Subtotal (1 unit)*
$1,308.98
(exc. GST)
$1,439.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,308.98 |
*price indicative
- RS Stock No.:
- 281-0366
- Mfr. Part No.:
- EAMM-U-60-D32-55A-91
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1210126 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1210126 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, 60mm Length, 56mm Width - EAMM-U-60-D32-55A-91, Numeric Part Number:1210126
This mounting kit is an essential accessory for electromechanical drives, designed specifically to enhance the performance and functionality of your systems. With a compact size of 60 x 56 x 157 mm, this kit offers a versatile solution for various mounting needs in automation and industrial applications. The product ensures ease of installation and integration into your existing setups.
Features & Benefits
• Max rotational speed of 6000 rpm for optimal performance
• IP40 rating provides protection against dust ingress
• High transmittable torque of 3 Nm for efficient power transmission
• LABS conformity indicates suitability for sensitive environments
Applications
• Used with electromechanical drive systems for precise motion control
• Ideal for integration in automation and robotics setups
• Suitable for various industrial machinery requiring robust mounting solutions
• Used in where high-speed functionality is crucial
How does the storage temperature affect operational efficiency?
The broad storage temperature range of -25°C to 60°C allows for effective use in diverse environments, ensuring reliability and performance even in extreme conditions.
What kind of environments is this mounting kit suitable for?
The mounting kit is designed for use in environments requiring LABS conformity, making it ideal for applications where cleanliness and low contamination are important.
Can it handle high rotational speeds without compromising performance?
With a maximum rotational speed of 6000 rpm, it provides consistent and reliable performance across a range of applications, ensuring that it meets the demands of high-speed operations.
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210450
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210438
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577358
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210458
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1210453
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577346
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1577165
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1435968
