Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1532949
- RS Stock No.:
- 281-0355
- Mfr. Part No.:
- EAMM-U-110-D60-80G-120
- Brand:
- Festo
Subtotal (1 unit)*
$2,431.01
(exc. GST)
$2,674.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,431.01 |
*price indicative
- RS Stock No.:
- 281-0355
- Mfr. Part No.:
- EAMM-U-110-D60-80G-120
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1532949 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1532949 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, For Use With Electromechanical Drives - EAMM-U-110-D60-80G-120, Numeric Part Number:1532949
This mounting kit is crucial for optimal assembly and functionality in electromechanical systems. It establishes a robust connection between components, especially electromechanical drives, and offers versatility and ease of installation, making it suitable for professionals in automation and mechanical sectors.
Features & Benefits
• Optional mounting positions allow for flexible installation
• High rotational speed capability enhances operational efficiency
• Complies with stringent environmental standards for safety
• Durable design maximises load capacity
• Low frictional torque minimises energy consumption
• Lightweight construction enables easy handling and integration
Applications
• Used in the installation of electromechanical systems
• Appropriate for connecting components in automation projects
• Implemented in environments requiring robust drive solutions
• Employed in projects that demand strict environmental compliance
How can I ensure proper installation of the mounting kit?
Following the manufacturer's guidelines and verifying alignment with the components will secure the installation.
What environmental conditions should I consider for use?
The kit operates effectively within temperatures of -10°C to 60°C and relative humidity levels of 0% to 95%.
Is this compatible with other electromechanical drives?
Yes, it is designed to integrate seamlessly with various electromechanical drive systems, enhancing overall performance.
What tools are needed for installation?
Basic hand tools are sufficient, but ensure all components are compatible with the mounting kit for effective assembly.
How should I store the mounting kit when not in use?
Store it in a dry location within the temperature range of -25°C to 60°C to maintain its integrity and performance.
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530875
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1543240
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1542264
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589614
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1436183
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530621
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1203112
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589706
