Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1589706

Subtotal (1 unit)*

$3,087.54

(exc. GST)

$3,396.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,087.54

*price indicative

RS Stock No.:
281-0358
Mfr. Part No.:
EAMM-U-110-D80-80G-120-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliance

Model Number

1589706

COO (Country of Origin):
DE

Festo EAMM Series Mounting Kit, Electromechanical Drives Compatibility, RoHS Compliance - EAMM-U-110-D80-80G-120-S1, Numeric Part Number:1589706


This mounting kit provides attachment hardware designed for use with electromechanical drives, enabling secure integration within automated systems. Manufactured by Festo and designated under a specific model identifier, it is intended to support installation tasks in industrial automation setups while meeting environmental substance restrictions.

Features and Benefits:


• Compatible with EAMM series drives for streamlined installation
• Suits EAMM-U mounting bracket arrangements for consistent alignment
• Designed as accessory hardware to simplify drive attachment
• Conforms to RoHS requirements for restricted-substance control

Applications


• Suitable for securing actuators in automated production lines
• Used with servo and stepper electromechanical drives in control cabinets
• Ideal for retrofitting drives during maintenance and upgrades
• Can be used for mounting linear motion modules in machinery

Which manufacturer produces this accessory and how is it identified?


The accessory is produced by Festo and supplied under a unique manufacturer reference used for ordering and inventory.

Is this item intended for a specific product family or a broad range?


It is tailored for use with electromechanical drive installations and matches components within the EAMM family for compatibility.

Does the kit meet environmental substance limitations?


The design complies with RoHS requirements, restricting the use of certain hazardous materials during manufacture.

What catalogue identifier should maintenance teams reference when ordering spares?


Maintenance personnel should reference the manufacturer’s catalogue model identifier to obtain the correct mounting hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy