Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1542264
- RS Stock No.:
- 281-0353
- Mfr. Part No.:
- EAMM-U-110-D60-60H-120
- Brand:
- Festo
Subtotal (1 unit)*
$2,431.01
(exc. GST)
$2,674.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,431.01 |
*price indicative
- RS Stock No.:
- 281-0353
- Mfr. Part No.:
- EAMM-U-110-D60-60H-120
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 1542264 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 1542264 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is designated as Size 110. This parallel kit offers optional mounting positions. It can operate in environments with a relative air humidity ranging from 0 degree to 95 degree. This parallel kit can achieve a maximum rotational spee
RoHS compliant
IP40 degree of protection
LABS conformity to VDMA24364 zone III
- RS Stock No. 2810361
- Mfr. Part No. EAMM-U-50-D32-40A-78
Each
$1,059.69
- RS Stock No. 2810359
- Mfr. Part No. EAMM-U-110-S95-80G-207
Each
$3,611.10
- RS Stock No. 2810344
- Mfr. Part No. EAMM-A-D40-57A-S1
Each
$706.36
- RS Stock No. 2810352
- Mfr. Part No. EAMM-U-110-D60-60G-120-S1
Each
$3,208.71
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530621
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1532949
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1543240
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1436183
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530875
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1203112
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586276
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530837












