Siemens Signal Cable 6FX5002 Series Signal Cable for Use with SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors
- RS Stock No.:
- 280-4454
- Mfr. Part No.:
- 6FX5002-5DN06-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,099.56
(exc. GST)
$1,209.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.56 |
*price indicative
- RS Stock No.:
- 280-4454
- Mfr. Part No.:
- 6FX5002-5DN06-1FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Signal Cable | |
| Product Type | Signal Cable | |
| For Use With | SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors | |
| Series | 6FX5002 | |
| Standards/Approvals | EN 60332-1-1 to 1-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Signal Cable | ||
Product Type Signal Cable | ||
For Use With SIMOTICS S-1FT2/S-1FT7/S-1FK2/S-1FK7/S-1FG1/M-1PH8 Motors | ||
Series 6FX5002 | ||
Standards/Approvals EN 60332-1-1 to 1-3, RoHS | ||
- COO (Country of Origin):
- SK
The Siemens Power cable pre-assembled type. It has power conductors test voltage of 4.0 kV and outer diameter of 10.8 mm including length 50.0 mm.
Oil resistance
Flame resistance
- RS Stock No. 0676411
- Mfr. Part No. 6FX3802-2XB11-1BA0
Each
$352.63
- RS Stock No. 0157819
- Mfr. Part No. 6FX8002-8QE04-1AC0
Each
$406.95
- RS Stock No. 0676421
- Mfr. Part No. 6FX3802-2XB12-1DA0
Each
$659.94
- RS Stock No. 0676419
- Mfr. Part No. 6FX3802-2XB12-1BF0
Each
$459.01
Related links
- Siemens Signal Cable 6FX5002 Series End Cover for Use with SINAMICS S120 Motor Module
- Siemens Signal Cable Signal Cable
- Siemens Signal Cable Signal Cable for Use with SINAMICS DRIVE-CLiQ
- SIGNAL CABLE, PREASSEMBLED
- Siemens 6FX3002 Signal Cable
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210










